The MAX16055CAUB+T is a surface mount multi-voltage supervisor from Maxim, operating over a temperature range of -40°C to 125°C. It monitors up to 6 voltages and has a maximum power dissipation of 444mW. The device has an active low reset output with a timeout of 140ms and is RoHS compliant. It operates from 1V to 5.5V with a supply current of 55uA.
Sign in to ask questions about the Maxim MAX16055CAUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16055CAUB+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16055CAUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.