The MAX16055DAUB+ is a multi-voltage supervisor with six voltage monitoring capabilities, operating at 3.3V. It has a maximum power dissipation of 444mW and can withstand temperatures from -40°C to 125°C. The device is surface mount and RoHS compliant. It features an active low reset with a timeout of 140ms and is suitable for use in power management applications.
Sign in to ask questions about the Maxim MAX16055DAUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16055DAUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16055DAUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.