The MAX16055EAUB+T is a multi-voltage supervisor from Maxim, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 444mW. The device monitors up to six voltages and has an operating supply current of 55uA. It is available in a UMAX package with 2500 units per package and is packaged in tape and reel. The MAX16055EAUB+T is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX16055EAUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16055EAUB+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16055EAUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
