The MAX16055FAUB+ is a multi-voltage supervisor with six monitored voltages, operating within a temperature range of -40°C to 125°C. This device is RoHS compliant and features a low operating supply current of 55uA. It has a maximum power dissipation of 444mW and a maximum supply voltage of 5.5V. The supervisor is available in a UMAX package, suitable for surface mount applications.
Sign in to ask questions about the Maxim MAX16055FAUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16055FAUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16055FAUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.