
Multi-voltage supervisor IC for MPU applications, featuring 6 monitored voltages with a 3.3V threshold and 500mV undervoltage detection. Operates from 1V to 5.5V supply with a low 55uA supply current. Offers active-low reset with a 140ms timeout. Packaged in a 10-pin UMAX surface-mount case, this RoHS compliant component has a maximum power dissipation of 444mW and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX16055HAUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16055HAUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16055HAUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
