The MAX16055HAUB+T is a multi-voltage supervisor IC from Maxim, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 444mW. The device monitors six different voltages and has an undervoltage threshold of 500mV. It draws an operating supply current of 55uA and is available in a UMAX package, packaged on a tape and reel. The MAX16055HAUB+T is RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the Maxim MAX16055HAUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16055HAUB+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16055HAUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
