
The MAX16055IAUB+ is a multi-voltage supervisor from Maxim, operating over a temperature range of -40°C to 125°C. It monitors six voltages and has a maximum power dissipation of 444mW. The device is available in a UMAX package and is RoHS compliant. The supervisor has a low operating supply current of 55uA and a reset timeout of 140ms. It is suitable for use in a variety of applications, including those requiring active low reset functionality.
Sign in to ask questions about the Maxim MAX16055IAUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16055IAUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Threshold Voltage | 2.5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16055IAUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.