The MAX16055IAUB+T is a multi-voltage supervisor from Maxim, designed to monitor up to six supply voltages. It features an active low reset output and operates over a temperature range of -40°C to 125°C. With a maximum power dissipation of 444mW, this supervisor is suitable for a variety of applications. It is available in a UMAX package, suitable for surface mount applications, and is packaged in tape and reel quantities of 2500. The device is RoHS compliant and does not require radiation hardening.
Maxim MAX16055IAUB+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.