The MAX16055JAUB+ is a multi-voltage supervisor IC with six channels, operating over a supply voltage range of 1V to 5.5V and dissipating a maximum of 444mW. It is available in a 50-piece UMAX package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The supervisor IC has an operating supply current of 55uA and a threshold voltage of 3.3V. It also features an active low reset output with a timeout of 140ms.
Sign in to ask questions about the Maxim MAX16055JAUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16055JAUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 55uA |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16055JAUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.