The MAX16055JAUB+T is a multi-voltage supervisor IC with six channels, operating over a supply voltage range of 1V to 5.5V and a maximum power dissipation of 444mW. It is packaged in a UMAX package and is suitable for surface mount applications. The IC is rated for operation over a temperature range of -40°C to 125°C and is RoHS compliant. It has a low operating supply current of 55uA and a reset timeout of 140ms. The supervisor IC is not radiation hardened and does not have a watchdog timer.
Maxim MAX16055JAUB+T technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 55uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 500mV |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.