
The MAX16056ATA17+T is a simple reset/power-on reset IC with a threshold voltage of 1.665V and an operating supply current of 125nA. It is available in a DFN package and is suitable for use in applications with a supply voltage range of 1.1V to 5.5V. The device features a watchdog timer and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and is available in tape and reel packaging.
Sign in to ask questions about the Maxim MAX16056ATA17+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16056ATA17+T technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 1.707V |
| Min Reset Threshold Voltage | 1.623V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 142nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 125nA |
| Threshold Voltage | 1.665V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16056ATA17+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
