The MAX16056ATA29+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.951W and a maximum supply voltage of 5.5V. The IC is designed for surface mount applications and has an operating supply current of 142nA. It features a totem-pole output and a push-pull output type. The MAX16056ATA29+T is RoHS compliant and has a threshold voltage of 2.925V.
Sign in to ask questions about the Maxim MAX16056ATA29+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16056ATA29+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 2.998V |
| Min Reset Threshold Voltage | 2.852V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 142nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16056ATA29+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
