
The MAX16056ATA31+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a maximum power dissipation of 1.951W. It is available in a DFN package and is RoHS compliant. The IC has a threshold voltage of 3.075V and an operating supply current of 125nA. It features a watchdog timer and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX16056ATA31+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16056ATA31+T technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 3.152V |
| Min Reset Threshold Voltage | 2.998V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 142nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 125nA |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16056ATA31+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.