The MAX16056ATA35+T is a surface-mount supervisory circuit that monitors a single supply voltage. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.951W. The device features a totem-pole output and a push-pull output type. It is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Maxim MAX16056ATA35+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 3.588V |
| Min Reset Threshold Voltage | 3.413V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 142nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 3.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.