The MAX16056ATA42+T is a simple reset/power-on reset IC from Maxim, operating over a supply voltage range of 1.1V to 5.5V and a temperature range of -40°C to 125°C. It features a totem-pole output and a push-pull output type. The IC is RoHS compliant and available in a surface mount package with a packaging quantity of 2500 units per reel. It has a low operating supply current of 142nA and a watchdog timer feature.
Maxim MAX16056ATA42+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 4.305V |
| Min Reset Threshold Voltage | 4.095V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 142nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.