
The MAX16056ATA46+T is a surface-mount supervisory circuit from Maxim, designed to monitor a single supply voltage. It operates over a temperature range of -40°C to 125°C and consumes a low operating supply current of 142nA. This device features a totem-pole output and is RoHS compliant. It is available in a DFN package, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Maxim MAX16056ATA46+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16056ATA46+T technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 4.741V |
| Min Reset Threshold Voltage | 4.509V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 142nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16056ATA46+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.