The MAX16057ATT27+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.905W and a threshold voltage of 2.7V. The IC is RoHS compliant and available in a surface mount package with 2500 units per reel. It is suitable for use in a variety of applications, including those requiring a totem-pole output and active low reset.
Sign in to ask questions about the Maxim MAX16057ATT27+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16057ATT27+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.905W |
| Max Reset Threshold Voltage | 2.768V |
| Min Reset Threshold Voltage | 2.633V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16057ATT27+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.