The MAX16057ATT29+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a maximum power dissipation of 1.905W. It operates over a supply voltage range of 1.1V to 5.5V and features a totem-pole output. The device is RoHS compliant and available in a surface mount package with a packaging quantity of 2500 units per reel.
Maxim MAX16057ATT29+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.905W |
| Max Reset Threshold Voltage | 2.998V |
| Min Reset Threshold Voltage | 2.852V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.