The MAX16057ATT30+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.905W and a maximum reset threshold voltage of 3.075V. The IC is designed for surface mount applications and is available in a tape and reel packaging with 2500 units per package. It is RoHS compliant and has a threshold voltage of 3V. The MAX16057ATT30+T is a supervisory circuit that monitors a single voltage and provides an active low reset output.
Sign in to ask questions about the Maxim MAX16057ATT30+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16057ATT30+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.905W |
| Max Reset Threshold Voltage | 3.075V |
| Min Reset Threshold Voltage | 2.925V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16057ATT30+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.