
The MAX16057ATT31+T is a simple reset/power-on reset IC from Maxim, designed to monitor a single voltage supply. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.9W. The device is packaged in a DFN package and is available in tape and reel quantities of 2500. The IC is RoHS compliant and has an operating supply current of 125nA. It features a totem-pole output and a push-pull output type, with a threshold voltage of 3.075V and an overvoltage threshold of 3.152V.
Sign in to ask questions about the Maxim MAX16057ATT31+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16057ATT31+T technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Reset Threshold Voltage | 3.152V |
| Min Reset Threshold Voltage | 2.998V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 125nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.152V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 125nA |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.998V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16057ATT31+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
