The MAX16057ATT42+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 1.905W and has a threshold voltage of 4.2V. The device is RoHS compliant and available in a surface mount package. It is designed to monitor a single voltage and has an active low reset output. The IC is part of the MAX16056, MAX16057, MAX16058, and MAX16059 series.
Maxim MAX16057ATT42+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.905W |
| Max Reset Threshold Voltage | 4.305V |
| Min Reset Threshold Voltage | 4.095V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.