The MAX16057ATT45+T is a simple reset/power-on reset IC with a threshold voltage of 4.5V. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 1.905W. This IC is designed for surface mount applications and is available in tape and reel packaging. It is RoHS compliant and suitable for use in a variety of supervisory circuit applications.
Maxim MAX16057ATT45+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.905W |
| Max Reset Threshold Voltage | 4.613V |
| Min Reset Threshold Voltage | 4.388V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.