
The MAX16057ATT46+T is a simple reset/power-on reset circuit from Maxim, operating over a temperature range of -40°C to 125°C. It monitors a single voltage and provides a totem-pole output. The device is RoHS compliant and available in a 2500-unit tape and reel package.
Sign in to ask questions about the Maxim MAX16057ATT46+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16057ATT46+T technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Reset Threshold Voltage | 4.741V |
| Min Reset Threshold Voltage | 4.509V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 125nA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.741V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 125nA |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.509V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16057ATT46+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.