The MAX16058ATA16+T is a simple reset/power-on reset IC with a threshold voltage of 1.575V and a supply voltage range of 1.1V to 5.5V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This IC is suitable for surface mount applications and features a watchdog timer. It is part of the MAX16056, MAX16057, MAX16058, and MAX16059 series.
Sign in to ask questions about the Maxim MAX16058ATA16+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16058ATA16+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 1.614V |
| Min Reset Threshold Voltage | 1.536V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 1.575V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16058ATA16+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.