The MAX16058ATA22+T is a simple reset/power-on reset IC with a threshold voltage of 2.188V. It operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. This IC is RoHS compliant and available in tape and reel packaging with 2500 units per package. It features a watchdog timer and active low reset functionality.
Sign in to ask questions about the Maxim MAX16058ATA22+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16058ATA22+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 2.243V |
| Min Reset Threshold Voltage | 2.133V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 2.188V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16058ATA22+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.