The MAX16058ATA25+T is a simple reset/power-on reset IC from Maxim, designed to monitor a single supply voltage. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 1.951W. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It features an active low reset signal and a watchdog timer for added functionality.
Maxim MAX16058ATA25+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 2.563V |
| Min Reset Threshold Voltage | 2.438V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.