The MAX16058ATA29+T is a simple reset/power-on reset IC with a threshold voltage of 2.925V. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This IC is suitable for surface mount applications and is available in tape and reel packaging. It features a watchdog timer and can monitor a single voltage. The MAX16058ATA29+T is part of the MAX16056, MAX16057, MAX16058, and MAX16059 series.
Maxim MAX16058ATA29+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 2.998V |
| Min Reset Threshold Voltage | 2.852V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 2.925V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
