
The MAX16058ATA31+T is a simple reset/power-on reset IC from Maxim, designed to monitor a single supply voltage. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN package, suitable for surface mount applications. The device is RoHS compliant and features a watchdog timer. It has a maximum power dissipation of 1.95W and a threshold voltage of 3.075V, with an overvoltage threshold of 3.152V and an undervoltage threshold of 2.998V.
Sign in to ask questions about the Maxim MAX16058ATA31+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16058ATA31+T technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95W |
| Max Reset Threshold Voltage | 3.152V |
| Min Reset Threshold Voltage | 2.998V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 125nA |
| Overvoltage Threshold | 3.152V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 125nA |
| Threshold Voltage | 3.075V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.998V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16058ATA31+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.