The MAX16058ATA33+T is a simple reset/power-on reset IC with a threshold voltage of 3.3V, operating over a temperature range of -40°C to 125°C. It can handle a maximum power dissipation of 1.951W and is available in a surface mount package. This IC is RoHS compliant and has a watchdog timer feature. It monitors a single voltage and is available in a tape and reel packaging with 2500 units per package.
Maxim MAX16058ATA33+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 3.383V |
| Min Reset Threshold Voltage | 3.218V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 3.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.