The MAX16058ATA37+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C. It monitors a single voltage and provides an active low reset signal. The device is RoHS compliant and available in a surface mount package. The MAX16058ATA37+T is part of the MAX16056, MAX16057, MAX16058, and MAX16059 series. It features a watchdog timer and operates over a supply voltage range of 1.1V to 5.5V.
Maxim MAX16058ATA37+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 3.793V |
| Min Reset Threshold Voltage | 3.608V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX16056, MAX16057, MAX16058, MAX16059 |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.