The MAX16058ATA40+T is a simple reset/power-on reset IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.951W and a threshold voltage of 4V. This IC is RoHS compliant and available in a surface mount package with a quantity of 2500 units per reel. It features a watchdog timer and can monitor a single voltage. The reset signal is active low and the IC operates between 1.1V and 5.5V supply voltage.
Sign in to ask questions about the Maxim MAX16058ATA40+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16058ATA40+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Max Reset Threshold Voltage | 4.1V |
| Min Reset Threshold Voltage | 3.9V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16058ATA40+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.