The MAX1605EUT#TG16 is a surface-mount, adjustable boost regulator with a maximum output voltage of 30V and an output current of 350mA. It is packaged in a SOT-23-6 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free.
Sign in to ask questions about the Maxim MAX1605EUT#TG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1605EUT#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX1605 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1605EUT#TG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
