The MAX16060BTE+ is a multi-voltage supervisor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.35W and can operate with a supply voltage between 1V and 5.5V. The device is surface mount and comes in a rail/Tube packaging. It is RoHS compliant and has a threshold voltage of 3.3V.
Maxim MAX16060BTE+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.35W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 45uA |
| Overvoltage Threshold | 3.135V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.069V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.