The MAX16060CTE+T is a multi-voltage supervisor IC designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 1.349W. The device monitors up to four voltages and features an active low reset with a timeout of 140ms. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX16060CTE+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.