The MAX16060DTE+ is a multi-voltage supervisor with four channels, designed to monitor and manage power supply voltages. It operates over a temperature range of -40°C to 125°C and can handle a maximum power dissipation of 1.349W. The device is RoHS compliant and features a low supply current of 50uA. An active low reset signal is generated when the monitored voltage falls below the threshold voltage of 3.3V, and the reset timeout is set to 140ms. The device is packaged in a rail/Tube format with 75 units per package.
Maxim MAX16060DTE+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.