The MAX16060ETE+ is a multi-voltage supervisor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.349W and operates with a supply voltage between 1V and 5.5V. The device is designed for surface mount applications and is available in a rail/Tube packaging with 75 units per package. The MAX16060ETE+ is compliant with RoHS regulations and has a low operating supply current of 45uA.
Maxim MAX16060ETE+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 45uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.35W |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX16060, MAX16061, MAX16062 |
| Supply Current | 50uA |
| Termination | SMD/SMT |
| Threshold Voltage | 373mV |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.