The MAX16061CTP+ is a surface mount multi-voltage supervisor with six monitored voltages. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.355W. The device is RoHS compliant and features an active low reset with a timeout of 140ms. It also includes a watchdog timer and consumes only 50uA of operating supply current.
Maxim MAX16061CTP+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.355W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 50uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 1V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.