The MAX16062ATG+ is a multi-voltage supervisor with 8 channels that operates over a temperature range of -40°C to 125°C. It has a maximum power dissipation of 1.67W and a supply current of 50uA. The device is RoHS compliant and available in rail/Tube packaging. The supervisor has an active low reset and a watchdog timer. It can detect overvoltage and undervoltage thresholds of 3.135V and 3.069V, respectively.
Maxim MAX16062ATG+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.67W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 45uA |
| Overvoltage Threshold | 3.135V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.67W |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Threshold Voltage | 3.102V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 3.069V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.