The MAX16062BTG+ is a multi-voltage supervisor with 8 voltage monitors, suitable for operating temperatures between -40°C and 125°C. It can handle a maximum power dissipation of 1.355W and is supplied with a voltage between 1V and 5.5V. The device is RoHS compliant and available in a surface mount package, packaged in quantities of 70 in rail/Tube packaging.
Maxim MAX16062BTG+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.355W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.