The MAX16062ETG+ is a multi-voltage supervisor with 8 channels, operating at a maximum power dissipation of 1.67W. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. The device is surface mount and comes in a rail/Tube packaging. The MAX16062ETG+ is RoHS compliant and has a threshold voltage of 3.102V. It features a watchdog timer and an active low reset with a timeout of 140ms.
Sign in to ask questions about the Maxim MAX16062ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16062ETG+ technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.67W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Operating Supply Current | 45uA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.102V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16062ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.