The MAX16062ETG+T is a multi-voltage supervisor that monitors up to eight supply voltages. It features a maximum operating temperature of 125°C and a maximum power dissipation of 1.355W. The device is RoHS compliant and available in a surface mount package. The supervisor has an active low reset and a watchdog timer with a timeout of 140ms.
Sign in to ask questions about the Maxim MAX16062ETG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16062ETG+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.355W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16062ETG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.