
The MAX16065ETM+ is a 12-voltage monitor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 2.222W and operates on a supply voltage between 2.8V and 14V. The device is designed for surface mount applications and has a supply current of 4.5mA. It is available in a rail/Tube packaging and is RoHS compliant.
Sign in to ask questions about the Maxim MAX16065ETM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16065ETM+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 12 |
| Operating Supply Current | 4.5mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX16065, MAX16066 |
| Supply Current | 4.5mA |
| Undervoltage Threshold | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16065ETM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
