The MAX16072RS17D1+T is a simple reset/power-on reset IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 239mW and a maximum supply voltage of 5.5V, with a minimum supply voltage of 1.2V. The IC is designed for surface mount applications and is RoHS compliant. It features a threshold voltage of 1.67V and a reset timeout of 8ms, with an active low reset output. The device is suitable for use in a variety of applications, including those requiring a simple reset/power-on reset function.
Maxim MAX16072RS17D1+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.67V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.