The MAX16072RS17D2+T is a simple reset/power-on reset IC with a threshold voltage of 1.67V and a supply voltage range of 1.2V to 5.5V. It can handle a maximum power dissipation of 239mW and operates within a temperature range of -40°C to 85°C. This IC is suitable for surface mount applications and is available in tape and reel packaging with 2500 units per package. The device is RoHS compliant and features an active low reset output with a timeout of 34ms.
Maxim MAX16072RS17D2+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 34ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.67V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.