The MAX16072RS19D1+T is a simple reset/power-on reset IC with a threshold voltage of 1.9V. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 239mW. The device is available in a surface mount package and is RoHS compliant. It features an active low reset output and a watchdog timer is not available. The IC is suitable for use in a variety of applications requiring a simple reset function.
Maxim MAX16072RS19D1+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 1.95V |
| Min Reset Threshold Voltage | 1.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.