The MAX16072RS19D3+T is a surface mount supervisory circuit from Maxim. It operates over a temperature range of -40°C to 85°C and can supply up to 239mW of power. This IC features a totem-pole output and a reset timeout of 140ms. It is RoHS compliant and suitable for use in a variety of applications.
Maxim MAX16072RS19D3+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 1.95V |
| Min Reset Threshold Voltage | 1.85V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.