The MAX16072RS21D0+T is a simple reset/power-on reset IC with a threshold voltage of 2.1V, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 239mW and has a reset timeout of 20us. The device is RoHS compliant and available in a surface mount package, packaged in tape and reel quantities of 2500. It is suitable for use in applications requiring a simple reset/power-on reset function.
Maxim MAX16072RS21D0+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 2.15V |
| Min Reset Threshold Voltage | 2.05V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 20us |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.1V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.