The MAX16072RS22D1+T is a simple reset/power-on reset IC designed for operation within a temperature range of -40°C to 85°C. It monitors a single voltage supply and provides a totem-pole output. The device is RoHS compliant and available in a surface-mount package. The IC has a maximum power dissipation of 239mW and a reset timeout of 8ms. It is suitable for use in a variety of applications requiring a simple reset function.
Maxim MAX16072RS22D1+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 2.25V |
| Min Reset Threshold Voltage | 2.145V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.