The MAX16072RS29D1+T is a simple reset/power-on reset IC from Maxim, designed for operation within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 239mW and features a totem-pole output. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It is suitable for use in applications requiring a single voltage monitoring capability, with a reset threshold voltage of 2.93V and a reset timeout of 8ms.
Sign in to ask questions about the Maxim MAX16072RS29D1+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX16072RS29D1+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.857V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 8ms |
| RoHS Compliant | Yes |
| Series | nanoPower |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX16072RS29D1+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.