The MAX16072RS31D2+T is a simple reset/power-on reset IC with a maximum operating temperature of 85°C. It monitors a single voltage and provides a totem-pole output. The device is RoHS compliant and available in a tape and reel package with 2500 units per reel. The reset threshold voltage is 3.08V, and the reset timeout is 34ms. The IC is suitable for surface mount applications and operates within a supply voltage range of 1.2V to 5.5V.
Maxim MAX16072RS31D2+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 239mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3.003V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 34ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.